
8-bit constant-current LED sink driver featuring 8 outputs, each capable of delivering up to 120mA. This integrated circuit operates with a supply voltage range of 3V to 5.5V and a maximum power dissipation of 900mW. The device supports an operating frequency of 30MHz and is housed in a 16-TSSOP package. It offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments TLC5916IPWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 900mW |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5916IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
