8-bit constant-current LED sink driver with 8 outputs, capable of delivering up to 120mA per output. Features a 30MHz operating frequency and a maximum output voltage of 17V. Operates within a supply voltage range of 3V to 5.5V, with a maximum supply current of 22mA. Packaged in a 16-SOIC (D) case, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments TLC5917IDG4 technical specifications.
| Package/Case | D |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5917 |
| Supply Current | 22mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5917IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.