8-channel LED driver with 50mA output current per channel, featuring PWM dimming and a 1000 kHz operating frequency. This integrated circuit supports Fast-Mode Plus I2C-bus communication and operates with input voltages from 3V to 5.5V. The device offers an output voltage of 17V and a maximum power dissipation of 900mW. Packaged in a 16-TSSOP, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TLC59208FIPWR technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 900mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 1000 kHz |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59208FIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
