16-channel LED driver IC, featuring 16 outputs with a maximum output current of 640mA. Operates with a supply voltage range of 4.5V to 5.5V and a maximum power dissipation of 1.5W. Supports a data transfer rate of 10MHz, ideal for high-speed interface applications. Packaged in a 48-SSOP, this lead-free component operates within a temperature range of -20°C to 85°C.
Texas Instruments TLC5920DLG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| High Level Output Current | -30mA |
| Lead Free | Lead Free |
| Low Level Output Current | 640mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Number of Segments | 128 |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 640mA |
| Output Voltage | 900mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5920DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.