
8-bit open-collector driver with latch, this integrated circuit features 8 open-collector outputs, each capable of sourcing up to 40mA. Operating from a 4.5V to 5.5V supply, it supports a maximum input voltage of 5.5V and an operating frequency of 2 MHz. The device utilizes positive edge clock triggering and offers a turn-on delay time of 70ns. Packaged in a 20-TSSOP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLC59212IPWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Frequency | 2 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59212IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
