
8-channel source driver with latch, featuring 200mA high and low level output current per channel. This integrated circuit operates from a 4.5V to 13.2V supply voltage, with a maximum input voltage of 13.2V and a typical supply current of 4.8mA. Designed with 8 input and 8 output lines, it supports D-type latch logic functions and operates at up to 2 MHz with a 250ns propagation delay. Packaged in a 20-PDIP, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC59213IN technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| High Level Output Current | 200mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 200mA |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Frequency | 2 MHz |
| Output Current | -500mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59213IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
