
16-channel LED driver IC featuring a 20 MHz data transfer rate. This surface mount device operates with a supply voltage range of 4.5V to 5.5V, delivering up to 80mA output current per channel and a 17V output voltage. It offers 16 independent outputs and is housed in an HTSSOP EP package, suitable for operation between -20°C and 85°C. The component is RoHS and REACH SVHC compliant, with a maximum power dissipation of 3.9W.
Texas Instruments TLC5921DAP technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Topology | Boost |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5921DAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
