
16-channel LED driver IC featuring a 20 MHz data transfer rate. Surface mountable in an HTSSOP package, it supports an output current of 80mA per channel and an output voltage up to 17V. Operating within a supply voltage range of 4.5V to 5.5V, this component offers a maximum power dissipation of 3.9W and operates across a temperature range of -20°C to 85°C.
Texas Instruments TLC5921DAPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 7V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 20 MHz |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50A |
| Topology | Boost |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5921DAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
