
The TLC5921DAPRG4 is a 16-channel LED driver from Texas Instruments, operating at a frequency of 20MHz. It can supply up to 80mA of current per channel and has a maximum output voltage of 17V. The device is packaged in a 32-pin HTSSOP package and is suitable for surface mount applications. The TLC5921DAPRG4 has a maximum power dissipation of 3.9W and can operate over a temperature range of -20°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments TLC5921DAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 20 MHz |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50A |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5921DAPRG4 to view detailed technical specifications.
No datasheet is available for this part.
