
16-channel LED driver IC featuring 16 output segments, capable of delivering up to 90mA output current per channel with a 17V output voltage. Operates with input voltages between 3V and 5.5V, and a supply voltage range of 3V to 5.5V. Achieves a maximum data transfer rate of 30MHz and offers dot correction functionality. Packaged in an HTSSOP EP with a maximum power dissipation of 3.9W, operating across a temperature range of -20°C to 85°C. This lead-free, RoHS-compliant component is supplied in a rail/tube package.
Texas Instruments TLC5922DAP technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 90mA |
| Output Voltage | 17V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5922DAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
