
16-channel LED driver IC featuring 30MHz data transfer rate, dot correction, and full diagnostic capabilities. This integrated circuit offers 16 independent outputs, each capable of delivering up to 80mA output current with a 17V output voltage. Operating within a 3V to 5.5V supply voltage range, it supports a maximum power dissipation of 3.9W and is housed in a 32-HTSSOP package. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component ensures reliable performance in demanding applications.
Texas Instruments TLC5923DAPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5923DAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
