Texas Instruments TLC5923RHB technical specifications.
| Package/Case | QFN |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 65mA |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC5923RHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.