16-channel LED driver IC featuring 80mA output current per channel and a 30MHz data transfer rate. This device supports dot correction and full diagnostics, operating from a 3V to 5.5V supply voltage. It offers 17V output voltage and a maximum power dissipation of 3.9W. Packaged in a 32-VQFN EP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC5923RHBR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5923RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.