
16-channel LED driver IC featuring 16 segments and 16 outputs, capable of delivering up to 90mA output current with a 17V output voltage. Operates from a 3V to 5.5V supply voltage range, with a maximum supply current of 65mA and a maximum power dissipation of 3.9W. This VQFN-packaged component supports a 30MHz frequency and is RoHS compliant.
Texas Instruments TLC5923RHBT technical specifications.
| Package/Case | VQFN |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 90mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5923RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
