
16-channel constant-current LED sink driver with a maximum output current of 45mA per channel and an output voltage up to 17V. Features a 30MHz operating frequency and a low supply current of 13mA. Operates within a 3V to 5.5V supply voltage range and a temperature range of -40°C to 85°C. Packaged in a 24-SSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC5925IDBQRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 45mA |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5925 |
| Supply Current | 13mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5925IDBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
