
16-channel constant-current LED sink driver with 45mA output current per channel. Features a 3V to 5.5V supply voltage range and operates at up to 30MHz. This integrated circuit offers a maximum output voltage of 17V and a maximum power dissipation of 2.2W. Packaged in a 24-SOIC format, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TLC5925IDWR technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| Height | 2.35mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Topology | Boost |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5925IDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
