16-channel LED display driver IC, featuring 16 segments and a maximum output current of 120mA per channel. Operates with a supply voltage range of 3V to 5.5V and a maximum input voltage of 5.5V. Offers an operating frequency of 30MHz and a maximum power dissipation of 1.6W. Packaged in a 24-pin SSOP with tape and reel packaging.
Texas Instruments TLC5926IDBQRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5926 |
| Supply Current | 20mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5926IDBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.