
Automotive 16-bit constant-current LED sink driver, featuring 16 channels with individual output control up to 120mA. Operates with supply voltages from 3V to 5.5V, supporting an output voltage of 17V. This device boasts an operating frequency of 30MHz and a wide temperature range of -40°C to 125°C, housed in a 24-HTSSOP package. RoHS compliant and lead-free, it offers a maximum power dissipation of 2.9W.
Texas Instruments TLC5926QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 2.9W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9W |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5926QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
