Texas Instruments TLC5927QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9W |
| Max Supply Voltage | 5.5V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5927QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.