
16-segment LED driver IC featuring 24 pins in a Shrink Small Outline Package (SSOP) with gull-wing leads for surface mounting. Delivers up to 1000 µA high-level and -1000 µA low-level output current with a maximum output voltage of 17 V. Operates from a 3 V to 5.5 V supply voltage, with typical operation at 3.3 V or 5 V, and a maximum supply current of 40000 µA. Suitable for a wide temperature range from -40 °C to 85 °C.
Texas Instruments TLC59281DBQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AE |
| Number of Segments | 16 |
| High Level Output Current | -1000uA |
| Low Level Output Current | 1000uA |
| Output Voltage | 17(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1782mW |
| Maximum Supply Current | 40000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLC59281DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.