
The TLC59283DBQ is a 16-channel driver IC from Texas Instruments, operating at a frequency of 35 MHz. It is designed for surface mount applications and can supply up to 35 mA of current per channel. The device is RoHS compliant and has a maximum operating temperature of 85°C. It can be supplied with a voltage between 3V and 5.5V, with a maximum supply current of 11 mA.
Texas Instruments TLC59283DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Current per Channel | 45mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59283DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
