
Texas Instruments TLC59284DBQ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59284DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
