
16-channel constant current LED driver IC featuring LED open detection. Operates with a 3V to 5.5V supply voltage and provides up to 35mA output current per channel with a 17V output voltage. This integrated circuit supports a 35MHz frequency and is housed in a 24-SSOP package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments TLC5928DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| Height | 1.5mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.782W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 35mA |
| Output Voltage | 17V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.782W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Thickness | 1.5mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
