
16-channel constant current LED driver IC featuring LED open detection. Operates with a 3V to 5.5V supply voltage and provides up to 35mA output current per channel with a 17V output voltage capability. This integrated circuit supports a 35MHz operating frequency and is housed in a 24-SSOP package. Designed for a wide temperature range of -40°C to 85°C, it offers a maximum power dissipation of 1.782W.
Texas Instruments TLC5928DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| Height | 1.5mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.782W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.782W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Topology | Boost |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
