
16-channel constant current LED driver IC, featuring LED open detection. Operates with 3V to 5.5V supply voltage and up to 17V output voltage. Delivers 35mA output current per channel with a 35MHz operating frequency. Packaged in a 24-TSSOP, this lead-free component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments TLC5928PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.194W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Output Voltage | 17V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 621mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Topology | Boost |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
