
16-channel LED driver IC with 35mA output current per channel, capable of driving up to 17V output voltage. Features a 35MHz operating frequency and a wide input voltage range of 3V to 5.5V. Packaged in a 24-TSSOP for surface-mount applications. This RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 1.194W.
Texas Instruments TLC5928PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.194W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Voltage | 17V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.194W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
