
16-channel constant current LED driver with LED open detection. Features 35mA output current per channel and a 17V output voltage. Operates at 35MHz with a 3V to 5.5V supply voltage range. Packaged in an HTSSOP EP, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC5928PWP technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.611W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Output Voltage | 17V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.611W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Thickness | 1mm |
| Topology | Boost |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
