
16-channel LED driver IC featuring a 35mA output current per channel and a 17V output voltage. This integrated circuit operates with a 3V to 5.5V supply voltage range and a 35MHz operating frequency. Packaged in an HTSSOP, it offers 16 segments and is RoHS compliant.
Texas Instruments TLC5928PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.611W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.611W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
