
16-channel constant current LED driver, featuring LED open detection. Operates with a supply voltage range of 3V to 5.5V, delivering up to 35mA output current per channel with a 17V output voltage. This surface mount IC boasts a 35MHz operating frequency and is housed in a 24-TSSOP package. Suitable for operation between -40°C and 85°C, with a maximum power dissipation of 1.194W.
Texas Instruments TLC5928PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.194W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.194W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5928 |
| Supply Current | 40uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
