
The TLC59291RGET is an industrial-grade quad LED display driver from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a 24-pin VQFN-24 package and supports a supply voltage of 3.3V, with a minimum and maximum voltage rating of 3V and 5.5V, respectively. This LED display driver has a maximum frequency of 33 MHz and is designed for use in industrial applications.
Texas Instruments TLC59291RGET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC59291RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.