
16-channel constant current LED driver IC featuring 7-bit global brightness control, power-save mode, and self-diagnostics. Operates with a supply voltage range of 3V to 5.5V, delivering up to 50mA output current per channel. This SSOP-packaged component supports an operating frequency of up to 33 MHz and is RoHS compliant. Ideal for applications requiring precise LED current control and diagnostic capabilities.
Texas Instruments TLC5929DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 20MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5929DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
