
The TLC5930PWP is a 12-channel driver IC from Texas Instruments, designed for surface mount applications. It operates at a maximum frequency of 25MHz and can handle a maximum power dissipation of 3.7W. The device is RoHS compliant and suitable for use in environments with a temperature range of -20°C to 85°C.
Texas Instruments TLC5930PWP technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 25MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.7W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Current | 40mA |
| Output Voltage | 17V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5930PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
