Texas Instruments TLC5940EVM-106 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5940EVM-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.