
16-channel LED driver IC featuring 120mA output current and 17V output voltage. This component operates at a 30MHz frequency and supports grayscale PWM control with EEPROM dot correction. It is housed in a 28-PDIP through-hole package, suitable for operation between -40°C and 85°C, with supply voltage requirements from 3V to 5.5V.
Texas Instruments TLC5940NT technical specifications.
| Package/Case | PDIP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Termination | Through Hole |
| Topology | Boost |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5940NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
