
16-channel LED driver IC featuring grayscale PWM control and EEPROM dot correction. Operates with a 30MHz frequency, offering 16 outputs with a maximum output current of 120mA and an output voltage of 17V. Encased in a lead-free, RoHS compliant HTSSOP package, this component supports a supply voltage range of 3V to 5.5V and operates across an extended temperature range of -40°C to 85°C.
Texas Instruments TLC5940PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| Height | 1.15mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Topology | Boost |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5940PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
