The TLC5941NTG4 is a 16-channel PWM driver IC from Texas Instruments, operating at a frequency of 30MHz. It features 16 outputs with a maximum output voltage of 17V. The device is packaged in a PDIP-28 package and has a supply current of 60mA. It is RoHS compliant and has a temperature range of -40°C to 85°C.
Texas Instruments TLC5941NTG4 technical specifications.
| Package/Case | PDIP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Voltage | 17V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5941 |
| Supply Current | 60mA |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5941NTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.