
16-channel LED driver IC featuring grayscale PWM control and dot correction. Offers 16 independent outputs, each capable of 80mA output current, with a maximum output voltage of 17V. Operates with input voltages from 3V to 5.5V and a supply voltage range of 3V to 5.5V. Features a 30MHz frequency and is housed in a 28-pin HTSSOP package, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TLC5941PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5941PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
