
Automotive 16-channel LED driver IC featuring dot correction and grayscale PWM control. Operates with a 3V to 5.5V supply voltage and offers 16 outputs, each capable of up to 61mA output current and 17V output voltage. With a 30MHz operating frequency, this component is housed in a lead-free, RoHS compliant HTSSOP EP package, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TLC5941QPWPRQ1 technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 61mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.958W |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5941QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
