LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32
Texas Instruments TLC5942RHBTG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.482W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Voltage | 17V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.482W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5942 |
| Supply Current | 50mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5942RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.