
The TLC5943 is a 16-channel driver IC with a frequency of 30MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device has a maximum power dissipation of 3.958W and a supply current of 50mA. It is available in a HTSSOP-28 package and is RoHS compliant.
Texas Instruments TLC5943PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.958W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.958W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5943 |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5943PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
