The TLC5945PWPG4 is a 16-channel LED driver IC from Texas Instruments, operating at a frequency of 30MHz. It can supply a maximum output current of 80mA and has a maximum operating temperature of 85°C. The device is packaged in an HTSSOP-28 package and is RoHS compliant. It is suitable for use in applications that require a high level of output current and frequency, such as LED lighting systems.
Texas Instruments TLC5945PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5945PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
