
16-channel, 12-bit PWM LED driver with 6-bit dot correction, featuring 40mA output current per channel and a maximum output voltage of 17V. Operates with supply voltages from 3V to 5.5V, drawing a maximum supply current of 45mA. This integrated circuit offers a 30MHz frequency and is housed in a 28-HTSSOP package, measuring 9.8mm in length, 4.5mm in width, and 1.05mm in height. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Texas Instruments TLC5946PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| Height | 1.05mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 3.958W |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.958W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5946PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
