
16-channel, 12-bit PWM LED driver with 6-bit dot correction, operating from a 3V to 5.5V supply. Features 16 output channels, each capable of delivering up to 40mA with a maximum output voltage of 17V. Supports a 30MHz frequency and offers 5mA low-level output current and -1mA high-level output current. Packaged in an HTSSOP for operation between -40°C and 85°C, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLC5946PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 3.958W |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.958W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5946PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
