
16-channel LED display driver, TSSOP package, operating from 3V to 5.5V supply. Features 16 segments with a maximum output current of 40mA per channel and an output voltage up to 17V. Supports a 30MHz frequency with a maximum power dissipation of 2.026W. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC5946PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 2.026W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.026W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5946 |
| Supply Current | 45mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5946PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
