
16-channel, 12-bit PWM LED driver with 6-bit dot correction. Features 40mA output current per channel, 17V output voltage, and 30MHz frequency. Operates from 3V to 5.5V supply voltage with a maximum power dissipation of 3.482W. Packaged in a 32-VQFN, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC5946RHBTG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 3.482W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 40mA |
| Output Voltage | 17V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.482W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5946RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
