
24-channel, 12-bit PWM LED driver IC featuring an internal oscillator. Delivers up to 30mA output current per channel with a 30V output voltage. Operates with a 3V to 5.5V supply voltage and a maximum operating frequency of 30MHz. Packaged in a 32-HTSSOP EP, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC5947DAPR technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 4MHz |
| Height | 1.2mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 11mm |
| Low Level Output Current | 3mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.318W |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.318W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Thickness | 1.15mm |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5947DAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
