
Texas Instruments TLC5954RTQT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37.3mA |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 48 |
| Number of Outputs | 48 |
| Output Current per Channel | 34.9mA |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5954RTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
