
Texas Instruments TLC5960DA technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.404W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.404W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5960DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
