
The TLC5960DAR is an 8-channel 8-segment LED driver IC from Texas Instruments, featuring a TSSOP-38 package and operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1.404W and is compliant with RoHS regulations. The device has a maximum supply voltage of 28V and a minimum supply voltage of 10V, with an operating supply voltage of 24V. It also features high and low level output currents of 2mA and 1mA, respectively.
Texas Instruments TLC5960DAR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.404W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.404W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5960DAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
