
Texas Instruments TLC5970RHPT technical specifications.
| Package/Case | VQFN |
| Frequency | 20MHz |
| High Level Output Current | -30mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 30mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.149W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Outputs | 3 |
| Operating Frequency | 20 MHz |
| Output Current | 150mA |
| Output Voltage | 17V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.149W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5970RHPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
